| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-544-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-544-808 |
333-042-544-808
| Heilind Number: | EDA333-042-544-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-544-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is engineered to deliver optimal performance. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers precision and stability in data transfer. With a total of 42 positions, it provides ample connectivity options for your PCB projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various applications. Upgrade your PCB connections with this high-quality Card Edge Connector.

