| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-555-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-555-203 |
333-042-555-203
| Heilind Number: | EDA333-042-555-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-555-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a high amperage of 3 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the double-row configuration with 42 positions offers ample connectivity options. With a pitch of .156 in and row spacing of .2 in, precise alignment is facilitated. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Its straight mount orientation makes installation easy and hassle-free. Upgrade your PCB connections with this durable and high-performance Card Edge Connector.

