| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-555-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-555-204 |
333-042-555-204
| Heilind Number: | EDA333-042-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-555-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficient board-to-board connections, this green connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a dual-row configuration and 42 positions, it offers ample connectivity options. The copper alloy contacts ensure secure and stable data transfer. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Choose this connector for seamless and durable interconnect solutions.

