| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-555-212 |
333-042-555-212
| Heilind Number: | EDA333-042-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-555-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety and longevity. With a contact material of Copper Alloy, it ensures reliable and efficient transmission of signals. The connector boasts two rows, each with 42 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse industrial applications. Its green color and straight mount orientation make it easily identifiable and installable. Upgrade your PCB connections with this essential component.

