| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-555-804 |
333-042-555-804
| Heilind Number: | EDA333-042-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With 42 positions spread across two rows, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it facilitates hassle-free PCB assembly. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity setup with this essential component, ideal for use in board-to-board connections.

