| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-556-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-556-203 |
333-042-556-203
| Heilind Number: | EDA333-042-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-556-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuitry integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 42 positions cater to diverse connection needs. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your assembly process with this essential connector, guaranteeing secure and efficient board-to-board connectivity.

