| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-556-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-556-204 |
333-042-556-204
| Heilind Number: | EDA333-042-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-556-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic setups with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features two rows of 42 positions each, ensuring efficient signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, it guarantees durability and reliability. The contact material, made of Copper Alloy, offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it meets the demands of various applications. Whether for prototyping or production, this connector, with its straight mount orientation, is a must-have in your inventory. Elevate your connectivity game with this high-performance solution.

