| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-556-212 |
333-042-556-212
| Heilind Number: | EDA333-042-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-556-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and visibility within your setup. Boasting a dual-row design and featuring a total of 42 positions, it facilitates efficient and reliable connections for your electronic devices. The contact material, made from Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Whether you require straight mounting orientation or need to accommodate operating temperatures ranging from -40 to 105 °C, this connector is designed to meet your needs with uncompromising performance. Elevate your connectivity solutions with this essential component, ideal for a wide range of applications in the electronics industry.

