| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-556-802 |
333-042-556-802
| Heilind Number: | EDA333-042-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-556-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The 42 positions, arranged with a pitch of .156 inches and row spacing of .2 inches, offer versatile connectivity options for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees durability in diverse environments. Perfect for use in various industries, this connector is a crucial component for seamless board-to-board connections.

