| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-556-807 |
333-042-556-807
| Heilind Number: | EDA333-042-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-556-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a high amperage rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual row design with 42 positions offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and standard pitch of .156 in make installation a breeze. Elevate your board-to-board connections with this essential component.

