| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-558-101 |
333-042-558-101
| Heilind Number: | EDA333-042-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sturdy construction featuring UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. With a single row layout and 42 positions, it ensures efficient signal transmission. The green-colored connector, with a pitch of .156 inches and row spacing of .2 inches, offers easy installation and reliable performance. Its right-angle mount orientation makes it versatile for various applications. Operating within a wide temperature range of -40 to 105°C, it guarantees stable functionality even in demanding environments. Trust this connector for optimal connectivity in your projects.

