| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-558-103 |
333-042-558-103
| Heilind Number: | EDA333-042-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-558-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and safety. With a single row design and 42 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, it is perfect for space-saving applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity with this essential component for your electronic projects.

