| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-558-104 |
333-042-558-104
| Heilind Number: | EDA333-042-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-558-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it provides seamless integration for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With a single row design and 42 copper alloy contact positions, this connector offers reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your circuit board. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its efficiency and quality to elevate your connectivity solutions.

