| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-558-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-558-112 |
333-042-558-112
| Heilind Number: | EDA333-042-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-558-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row of 42 positions and a .156 inch pitch, it ensures optimal signal transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Its right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your electronic connections with this essential component.

