| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-558-201 |
333-042-558-201
| Heilind Number: | EDA333-042-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for top performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a double row configuration and 42 copper alloy contacts, it offers reliable power delivery up to 3 A, making it ideal for high-performance applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.

