| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-558-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-558-203 |
333-042-558-203
| Heilind Number: | EDA333-042-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-558-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and a total of 42 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB layout. Upgrade your connectivity solutions with this essential component.

