| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-558-207 |
333-042-558-207
| Heilind Number: | EDA333-042-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable performance. With two rows of contact pins crafted from durable Copper Alloy, it offers a high amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 42 positions allow for versatile connections. Designed for seamless integration, its right-angle mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connectivity needs. Elevate your electronic designs with this essential component.

