| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-558-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-558-208 |
333-042-558-208
| Heilind Number: | EDA333-042-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-558-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Crafted with precision and durability in mind, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each positioned at .156 inches pitch and .2 inches row spacing, it offers seamless integration on your PCB. Boasting 42 positions in total, it provides ample room for multiple connections. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Elevate your electronic projects with this essential component.

