| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-558-608 |
333-042-558-608
| Heilind Number: | EDA333-042-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-558-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in circuit boards, this connector features a single row layout with 42 positions for efficient signal transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Perfect for right-angle mounting, it offers flexibility in PCB assembly. Rated for an operating temperature range of -40 to 105°C, it delivers consistent performance. Upgrade your connectivity solutions with this essential component.

