| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-558-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-558-612 |
333-042-558-612
| Heilind Number: | EDA333-042-558-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-558-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficient and secure board-to-board connections, this connector features a single row layout with 42 positions, each plated with high-quality Copper Alloy for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the vibrant Green color adds a touch of visual distinction. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your circuit boards. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Its right-angle mount orientation facilitates easy assembly, making it a perfect choice for your PCB projects. Elevate your connectivity game with this essential component.

