| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-558-803 |
333-042-558-803
| Heilind Number: | EDA333-042-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-558-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color that adds a pop of style to your setup. With a robust amperage rating of 3 A and a durable housing made from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The double-row design with 42 positions allows for versatile connections, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise installation is a breeze. Its right-angle mount orientation offers flexibility in placement, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Elevate your connectivity game with this essential component.

