| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-559-102 |
333-042-559-102
| Heilind Number: | EDA333-042-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a single row with 42 positions for optimal functionality. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. With a robust amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees performance in even the most demanding environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade today and experience the difference in connectivity.

