| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-559-104 |
333-042-559-104
| Heilind Number: | EDA333-042-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-559-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a single row configuration, it offers seamless integration with your board layout. Each of the 42 positions boasts high-quality Copper Alloy contacts, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise mating with corresponding components. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.

