| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-559-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-559-107 |
333-042-559-107
| Heilind Number: | EDA333-042-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-559-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row layout with 42 positions, ensuring efficient and reliable connectivity. The contact material, crafted from durable Copper Alloy, guarantees optimal signal transmission. Its UL 94V-0 Thermoplastic Polyester housing offers superior protection, while the vibrant green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of applications. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.

