| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-559-201 |
333-042-559-201
| Heilind Number: | EDA333-042-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-559-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision, this component boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in diverse environmental conditions. With a pitch of .156 inches and a double-row configuration accommodating 42 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 3A of current. Featuring a right-angle mount orientation and operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your setup with this essential component for robust and efficient board-to-board connections.

