| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-559-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-559-202 |
333-042-559-202
| Heilind Number: | EDA333-042-559-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-559-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows of copper alloy contacts, each offering a reliable amperage of 3 A, this connector ensures optimal conductivity. Its .156-inch pitch and .2-inch row spacing accommodate 42 positions, facilitating seamless board-to-board connections. The right-angle mount orientation adds versatility to installation, while a wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your PCB assembly with this essential component, perfect for a range of applications.

