| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-559-603 |
333-042-559-603
| Heilind Number: | EDA333-042-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-559-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and a total of 42 positions, it offers ample room for intricate circuitry. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for versatile positioning within your setup. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable solution for various electronic applications. Upgrade your connections with this essential component.

