| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-559-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-559-803 |
333-042-559-803
| Heilind Number: | EDA333-042-559-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-559-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both visual appeal and reliable performance. This connector features two rows of high-quality Copper Alloy contacts, offering a total of 42 positions with a pitch of .156 inches. Its right angle mount orientation facilitates efficient PCB-to-board connections, ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees dependable functionality in diverse environments. Upgrade your electronic designs with this essential component for optimal connectivity solutions.

