| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-559-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-559-804 |
333-042-559-804
| Heilind Number: | EDA333-042-559-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-559-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a pitch of .156 inches and two rows of 42 positions each, it provides ample connectivity options for your circuitry. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environmental conditions. Whether you're a professional in the field or a DIY enthusiast, this green-colored connector is a must-have for your electronic projects. Upgrade your setup with this essential component and experience enhanced connectivity like never before.

