| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-559-808 |
333-042-559-808
| Heilind Number: | EDA333-042-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-559-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for secure and efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 42 positions with a pitch of .156 inches and a row spacing of .2 inches, perfect for intricate PCB layouts. The right-angle mount orientation allows for space-saving installation, making it ideal for compact electronic devices. Trust in this connector for a seamless and durable board-to-board connection solution.

