| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-560-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-560-207 |
333-042-560-207
| Heilind Number: | EDA333-042-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-560-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. Designed for optimal performance, it boasts a contact material of Copper Alloy, ensuring efficient power delivery with an amperage of 3 A. With a dual-row configuration and a pitch of .156 inches, it offers 42 positions for secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications.

