| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-560-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-560-807 |
333-042-560-807
| Heilind Number: | EDA333-042-560-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-560-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for optimal performance, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch and .2-inch row spacing, it offers reliable and efficient signal transmission. Featuring 42 positions and a robust 3A amperage, it can accommodate a wide range of connections with ease. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees functionality even in harsh environments. Upgrade your circuitry with this essential connector, a must-have for any professional electronic setup.

