| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-560-808 |
333-042-560-808
| Heilind Number: | EDA333-042-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-560-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your circuit board with our Card Edge Connector. Designed for seamless integration, this innovative component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row configuration and 42 positions, it offers ample space for efficient data transmission. Crafted from high-quality Copper Alloy, the contacts ensure reliable performance, even in demanding environments. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly between -40 and 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential connectivity solution.

