| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-520-101 |
333-043-520-101
| Heilind Number: | EDA333-043-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a single row layout with an impressive 43 positions, ensuring efficient signal transmission. The high-quality Copper Alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise positioning on your circuit board. Its straight mount orientation simplifies installation, catering to various design requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component, driving performance and reliability in your electronic devices.

