| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-520-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-520-103 |
333-043-520-103
| Heilind Number: | EDA333-043-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-520-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in challenging environments. Its Copper Alloy contacts guarantee efficient power transmission, accommodating up to 3 A of current. With a pitch of .156 in and 43 positions, it offers ample connectivity options for your applications. Designed for straightforward installation, its straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and versatile solution for your connectivity needs. Upgrade your design with this essential component, perfect for demanding industrial and electronic applications.

