| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-521-104 |
333-043-521-104
| Heilind Number: | EDA333-043-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row configuration with 43 positions, ensuring efficient signal transmission. The housing, composed of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both durability and safety. Precision-engineered with copper alloy contacts, it guarantees reliable conductivity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and optimal performance. Its straight mount orientation further simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connections with this essential component, ideal for professionals in the electronics industry.

