| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-521-108 |
333-043-521-108
| Heilind Number: | EDA333-043-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector features a single row configuration with a total of 43 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliability and longevity in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this green-colored connector and experience seamless, high-speed data transfer.

