| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-521-112 |
333-043-521-112
| Heilind Number: | EDA333-043-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-521-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it adds a pop of personality while delivering exceptional performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Boasting 43 positions in a single row, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Upgrade your PCB connections with this high-quality component.

