| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-521-602 |
333-043-521-602
| Heilind Number: | EDA333-043-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-521-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material made of Copper Alloy, it ensures reliable conductivity for your electronic devices. Featuring a single row layout with 43 positions and a pitch of .156 inches, it guarantees efficient signal transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Trust in our Card Edge Connector for superior connectivity in your PCB projects.

