| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-523-103 |
333-043-523-103
| Heilind Number: | EDA333-043-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-523-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile and reliable solution for seamless board-to-board connections. Designed with precision and performance in mind, this connector features a single row layout with 43 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting quality, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration into your existing setup. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Operating smoothly in temperatures ranging from -40 to 105°C, it provides consistent performance even in challenging environments. Upgrade your connectivity experience with this green-colored connector, perfect for all your PCB projects.

