| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-523-108 |
333-043-523-108
| Heilind Number: | EDA333-043-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-523-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Crafted with precision, it boasts 43 positions with a pitch of .156 inches, facilitating efficient signal transmission. The copper alloy contact material guarantees robust conductivity, while the green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation and single-row design for easy installation and space-saving efficiency. Elevate your PCB assembly process with this high-quality Card Edge Connector, an essential solution for your connectivity needs.

