| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-523-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-523-602 |
333-043-523-602
| Heilind Number: | EDA333-043-523-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-523-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with our Card Edge Connector. With a vibrant green color and a single row design, this connector is not only visually striking but also efficient in its functionality. Boasting a current rating of 3 A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. The 43 positions offer ample room for connectivity, while the straight mount orientation simplifies installation. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates seamless signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this high-quality component.

