| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-524-101 |
333-043-524-101
| Heilind Number: | EDA333-043-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-524-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 43 positions, it offers seamless integration for your electronic components. The contact material, made from Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity game with this essential component.

