| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-524-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-524-108 |
333-043-524-108
| Heilind Number: | EDA333-043-524-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-524-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also offers high performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row layout with 43 positions allows for efficient board-to-board connections. Made of copper alloy, the contacts provide optimal conductivity. With a pitch and row spacing of .156 in and .2 in respectively, it offers precise alignment. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C, making it ideal for both indoor and outdoor use. Upgrade your electronic assemblies with this essential component.

