| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-540-101 |
333-043-540-101
| Heilind Number: | EDA333-043-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Its Copper Alloy contacts provide efficient power transfer, with a maximum amperage of 3A. Featuring a single row layout with 43 positions spaced at a pitch of .156 inches, it offers versatile connectivity options. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse applications. Trust in our connector for secure and efficient board-to-board connections in your projects.

