| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-540-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-540-104 |
333-043-540-104
| Heilind Number: | EDA333-043-540-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-540-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this green connector features a single row with 43 positions, allowing for seamless board-to-board connections. With an amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.

