| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-541-101 |
333-043-541-101
| Heilind Number: | EDA333-043-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your electronics with our high-performance Card Edge Connector. Designed for seamless connectivity, this connector features 43 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The green color adds a touch of style, while the .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation and secure connection. Elevate your PCB setup with this essential component, meeting all your connectivity needs.

