| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-541-102 |
333-043-541-102
| Heilind Number: | EDA333-043-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 43 positions, perfect for streamlined circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it ensures both reliability and aesthetic appeal. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a sturdy straight mount orientation and an impressive operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential connector, a must-have in any electronic assembly toolkit.

