| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-541-104 |
333-043-541-104
| Heilind Number: | EDA333-043-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance in demanding environments. Boasting a single row layout with 43 positions and a pitch of .156 inches, it offers efficient signal transmission. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal functionality. Elevate your PCB design with this essential component, perfect for Board to Board applications.

