| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-541-112 |
333-043-541-112
| Heilind Number: | EDA333-043-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a single row configuration with 43 positions, ensuring efficient data transfer. Its UL 94V-0 Thermoplastic Polyester housing material guarantees robust performance, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal compatibility with various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality Card Edge Connector, essential for achieving seamless and reliable connectivity.

